-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6701
|
Newark | Surface Mount Wirewound Resistor, Pwr2010 Series, 5 Ohm, 500 Mw, - 5% Rohs Compliant: Yes |Bourns PWR2010W5R00JE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2497 |
|
$0.5050 / $0.9260 | Buy Now |
DISTI #
PWR2010W5R00JECT-ND
|
DigiKey | RES SMD 5 OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55074 In Stock |
|
$0.4500 / $1.9700 | Buy Now |
DISTI #
PWR2010W5R00JE
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 5%, 500 mW, 2010 [5025 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR2010W5R00JE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5112 | Buy Now |
DISTI #
652-PWR2010W5R00JE
|
Mouser Electronics | Wirewound Resistors - SMD 5ohms 5% RoHS: Compliant | 2343 |
|
$0.4500 / $0.8300 | Buy Now |
DISTI #
V72:2272_06258143
|
Arrow Electronics | Res Wirewound 2010 5 Ohm 5% 0.5W(1/2W) ±50ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1910 |
|
$0.4832 / $0.5325 | Buy Now |
DISTI #
71279433
|
RS | RESISTOR, FIXED, POWER | Bourns PWR2010W5R00JE RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Onlinecomponents.com | Wirewound Resistors - Case Size 2010 - 5 Ohm - 0.5 (1/2) W - Solder. RoHS: Compliant |
10000 In Stock |
|
$0.4070 / $0.4390 | Buy Now |
DISTI #
60941143
|
Verical | Res Wirewound 2010 5 Ohm 5% 0.5W(1/2W) ±50ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2149 | Americas - 10000 |
|
$0.5372 / $0.5707 | Buy Now |
DISTI #
62197815
|
Verical | Res Wirewound 2010 5 Ohm 5% 0.5W(1/2W) ±50ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2207 | Americas - 1910 |
|
$0.4832 / $0.5242 | Buy Now |
|
Bristol Electronics | 940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy