Part Details for PWR1913WR047FE by Bourns Inc
Overview of PWR1913WR047FE by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR1913WR047FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR1913WR047FE
|
Avnet Americas | Res Wirewound 1913 0.047 Ohm 1% 1/2W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: PWR1913WR047FE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PWR1913WR047FE
PWR1913WR047FE CAD Models
PWR1913WR047FE Part Data Attributes
|
PWR1913WR047FE
Bourns Inc
Buy Now
|
Compare Parts:
PWR1913WR047FE
Bourns Inc
|
Samacsys Manufacturer | Bourns |