Part Details for PWR1913W100RJ by Bourns Inc
Overview of PWR1913W100RJ by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR1913W100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR1913W100RJ-ND
|
DigiKey | RES SMD 100 OHM 5% 1/2W 1913 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PWR1913W100RJ
|
Avnet Americas | Res Wirewound 1913 100 Ohm 5% 1/2W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: PWR1913W100RJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-PWR1913W100RJ
|
Mouser Electronics | Wirewound Resistors - SMD 10 ohm 5% RoHS: Compliant | 0 |
|
$0.6660 / $1.6600 | Order Now |
Part Details for PWR1913W100RJ
PWR1913W100RJ CAD Models
PWR1913W100RJ Part Data Attributes
|
PWR1913W100RJ
Bourns Inc
Buy Now
|
Compare Parts:
PWR1913W100RJ
Bourns Inc
|
Samacsys Manufacturer | Bourns |