There are no models available for this part yet.
Overview of PWR1726AC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR1726AC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K4872
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1.5W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:1.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Isolation Voltage:8Kv Rohs Compliant: Yes |Murata Power Solutions PWR1726AC RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for PWR1726AC by Murata Power Solutions
Part Data Attributes for PWR1726AC by Murata Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA POWER SOLUTIONS INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-P7
|
JESD-609 Code
|
e3
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for PWR1726AC
This table gives cross-reference parts and alternative options found for PWR1726AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR1726AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR1726A | DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid, | C&D Technologies Inc | PWR1726AC vs PWR1726A |
Related Parts for PWR1726AC
-
PWR1726APower Supply Modules
-
PTR016V0900-BK1Non-linear Resistors
-
PVB3-D24-D15-DOther Analog ICs
-
ISL95818HRTZSwitching Regulator or Controllers
-
MBRS320T3GRectifier Diodes
-
PH1RB-02-UAHeaders and Edge Type Connectors
-
PT7M6426CHTA5EXPower Management Circuits
-
AD8031BROperational Amplifiers
-
PVR100AZ-B3V0Linear Regulator ICs