Part Details for PWR163S-25-R075J by Bourns Inc
Overview of PWR163S-25-R075J by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-R075J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9976
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR163S-25-R075J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
PWR163S-25-R075J-ND
|
DigiKey | RES 0.075 OHM 5% 25W DPAK Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
DISTI #
PWR163S-25-R075J
|
Avnet Americas | SMD Chip Resistor, 75 MOhm, ? 5%, 25 W, TO-263 (D2PAK), Thick Film - Rail/Tube (Alt: PWR163S-25-R075J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-R075J
|
Mouser Electronics | Thick Film Resistors - SMD .075 OHM 5% 100PPM 25W RoHS: Compliant | 0 |
|
$2.1000 / $4.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
DISTI #
77592249
|
Verical | Res Thick Film 0.075 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2404 | Americas - 17 |
|
$1.9580 / $3.9750 | Buy Now |
DISTI #
PWR163S-25-R075J
|
TTI | Thick Film Resistors - SMD .075 OHM 5% 100PPM 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8400 / $2.0400 | Buy Now |
DISTI #
PWR163S-25-R075J
|
Avnet Abacus | SMD Chip Resistor, 75 MOhm, � 5%, 25 W, TO-263 (D2PAK), Thick Film (Alt: PWR163S-25-R075J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602542614
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 17 |
|
$3.7470 / $3.9750 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
Part Details for PWR163S-25-R075J
PWR163S-25-R075J CAD Models
PWR163S-25-R075J Part Data Attributes
|
PWR163S-25-R075J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-R075J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 0.075ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |