There are no models available for this part yet.
Overview of PWR163S-25-8R20J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-8R20J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R7228
|
Newark | Thick Film Resistor, 8.2 Ohm, 25W, 5%, Resistance:8.2Ohm, Resistance Tolerance:± 5%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-8R20J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.8000 | Buy Now | |
DISTI #
PWR163S-25-8R20J-ND
|
DigiKey | RES SMD 8.2 OHM 5% 25W DPAK Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3270 | Buy Now | |
DISTI #
PWR163S-25-8R20J
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: PWR163S-25-8R20J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now | |
DISTI #
652-PWR163S-25-8R20J
|
Mouser Electronics | Thick Film Resistors - SMD 25watts 5% 8.2 Ohm DPAK RoHS: Compliant | 39 |
|
$1.8500 / $4.0700 | Buy Now | |
Onlinecomponents.com | Res Thick Film 8.2 Ohm 5% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now | ||
DISTI #
PWR163S-25-8R20J
|
TTI | Thick Film Resistors - SMD 25watts 5% 8.2 Ohm DPAK pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8900 / $2.0500 | Buy Now | |
DISTI #
PWR163S-25-8R20J
|
Avnet Abacus | SMD Chip Resistor, 8.2 Ohm, � 5%, 25 W, Thick Film, Power (Alt: PWR163S-25-8R20J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film 8.2 Ohm 5% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.8400 / $2.4500 | Buy Now |
CAD Models for PWR163S-25-8R20J by Bourns Inc
Part Data Attributes for PWR163S-25-8R20J by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Epoxy
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.79 mm
|
Package Length
|
8.13 mm
|
Package Style
|
SMT
|
Package Width
|
7.24 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
25 W
|
Resistance
|
8.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3229
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Tolerance
|
5%
|