Part Details for PWR163S-25-5R60F by Bourns Inc
Overview of PWR163S-25-5R60F by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR163S-25-5R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9866
|
Newark | Resistor, Thick Film, 5.6 Ohm, 25W, 1%, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-5R60F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
PWR163S-25-5R60F-ND
|
DigiKey | RES SMD 5.6 OHM 1% 25W DPAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
180 In Stock |
|
$1.8625 / $4.2100 | Buy Now |
DISTI #
PWR163S-25-5R60F
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-5R60F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-5R60F
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 337 |
|
$1.8600 / $4.2100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 5.6 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
300 In Stock |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
PWR163S-25-5R60F
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 1%, 25 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR163S-25-5R60F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 5.6 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
300 In Stock |
|
$1.8800 / $2.4800 | Buy Now |
Part Details for PWR163S-25-5R60F
PWR163S-25-5R60F CAD Models
PWR163S-25-5R60F Part Data Attributes
|
PWR163S-25-5R60F
Bourns Inc
Buy Now
|
Compare Parts:
PWR163S-25-5R60F
Bourns Inc
|
Samacsys Manufacturer | Bourns |