There are no models available for this part yet.
Overview of PWR163S-25-3R30FE by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-3R30FE by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5737
|
Newark | Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR163S-25-3R30FE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.0600 | Buy Now | |
DISTI #
118-PWR163S-25-3R30FE-ND
|
DigiKey | RES 3.3 OHM 1% 25W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
986 In Stock |
|
$1.8000 / $4.0700 | Buy Now | |
DISTI #
PWR163S-25-3R30FE
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-3R30FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.0448 | Buy Now | |
DISTI #
652-PWR163S-253R30FE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 500 |
|
$1.8500 / $4.0700 | Buy Now | |
Onlinecomponents.com | SMD Chip Resistor, 3.3 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power RoHS: Compliant |
1000 In Stock |
|
$1.7800 / $3.4600 | Buy Now | ||
DISTI #
82810832
|
Verical | Res Thick Film 3.3 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD T/R Automotive AEC-Q200 Min Qty: 20 Package Multiple: 10 Date Code: 2428 | Americas - 1000 |
|
$2.6650 / $4.5110 | Buy Now | |
DISTI #
PWR163S-25-3R30FE
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR163S-25-3R30FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | ||
Master Electronics | SMD Chip Resistor, 3.3 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power RoHS: Compliant |
1000 In Stock |
|
$1.7800 / $3.4600 | Buy Now |
CAD Models for PWR163S-25-3R30FE by Bourns Inc
Part Data Attributes for PWR163S-25-3R30FE by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 3232
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.79 mm
|
Package Length
|
8.22 mm
|
Package Style
|
SMT
|
Package Width
|
8.13 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3232
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|