-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 2.5ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6667
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Pwr163 Series, 2.5 Ohm, 25 W, - 5%, 250 V Rohs Compliant: Yes |Bourns PWR163S-25-2R50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1.7900 | Buy Now |
DISTI #
PWR163S-25-2R50J-ND
|
DigiKey | RES SMD 2.5 OHM 5% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2125 In Stock |
|
$1.8000 / $4.9500 | Buy Now |
DISTI #
06X6667
|
Avnet Americas | SMD Chip Resistor, 2.5 Ohm, ± 5%, 25 W, Thick Film, Power - Bulk (Alt: 06X6667) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 36 Partner Stock |
|
$2.3300 / $3.2800 | Buy Now |
DISTI #
PWR163S-25-2R50J
|
Avnet Americas | SMD Chip Resistor, 2.5 Ohm, ± 5%, 25 W, Thick Film, Power - Rail/Tube (Alt: PWR163S-25-2R50J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-2R50J
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 201 |
|
$1.8000 / $4.7200 | Buy Now |
DISTI #
V36:1790_06257994
|
Arrow Electronics | Res Thick Film 2.5 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2149 | Americas - 2200 |
|
$0.3937 / $1.6170 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2.5 Ohm 5% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
595 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
DISTI #
84023733
|
Verical | Res Thick Film 2.5 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2149 | Americas - 2200 |
|
$0.3937 / $0.3954 | Buy Now |
DISTI #
68461893
|
Verical | Res Thick Film 2.5 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 550 |
|
$2.3270 / $3.3280 | Buy Now |
DISTI #
69105307
|
Verical | Res Thick Film 2.5 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 28 Package Multiple: 1 | Americas - 36 |
|
$2.6978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-2R50J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-2R50J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 2.5ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 3229
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |