-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 2.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9850
|
Newark | Resistor, Thick Film, 2.5 Ohm, 25W, 1%, Resistance:2.5Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr163 Series Rohs Compliant: Yes |Bourns PWR163S-25-2R50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$2.1400 / $4.3800 | Buy Now |
DISTI #
PWR163S-25-2R50F-ND
|
DigiKey | RES SMD 2.5 OHM 1% 25W DPAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
337 In Stock |
|
$1.8625 / $4.2100 | Buy Now |
DISTI #
90R9850
|
Avnet Americas | SMD Chip Resistor, 2.5 Ohm, ? 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Bulk (Alt: 90R9850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 149 Partner Stock |
|
$2.6700 / $4.3800 | Buy Now |
DISTI #
PWR163S-25-2R50F
|
Avnet Americas | SMD Chip Resistor, 2.5 Ohm, ? 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-2R50F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9370 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-2R50F
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 806 |
|
$1.8600 / $4.1200 | Buy Now |
DISTI #
V36:1790_06257702
|
Arrow Electronics | Res Thick Film 2.5 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Date Code: 2046 | Americas - 3 |
|
$1.8190 / $2.5090 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2.5 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
50 In Stock |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
51508462
|
Verical | Res Thick Film 2.5 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2032 | Americas - 50 |
|
$2.5480 / $3.0940 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 97 |
|
$2.5900 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-2R50F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-2R50F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 2.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for PWR163S-25-2R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR163S-25-2R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR163S-25-2R50FE | Fixed Resistor, Metal Glaze/thick Film, 25W, 2.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT | Bourns Inc | PWR163S-25-2R50F vs PWR163S-25-2R50FE |