There are no models available for this part yet.
Overview of PWR163S-25-1R50F by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-1R50F by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X6650
|
Newark | Res, Thick Film, 1R5, 1%, 25W, To-252, Resistance:1.5Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR163S-25-1R50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$1.9800 / $3.7000 | Buy Now | |
DISTI #
PWR163S-25-1R50F-ND
|
DigiKey | RES SMD 1.5 OHM 1% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
900 In Stock |
|
$1.8624 / $4.2000 | Buy Now | |
DISTI #
PWR163S-25-1R50F
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 25 W, Thick Film, Power - Rail/Tube (Alt: PWR163S-25-1R50F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now | |
DISTI #
652-PWR163S-25-1R50F
|
Mouser Electronics | Thick Film Resistors - SMD 25watts 1% 1.5ohms DPAK RoHS: Compliant | 690 |
|
$1.8600 / $3.6900 | Buy Now | |
DISTI #
71279428
|
RS | POWER RESISTOR 1% | Bourns PWR163S-25-1R50F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.2200 | RFQ | |
Onlinecomponents.com | Res Thick Film 1.5 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
150 In Stock |
|
$1.7500 / $2.3900 | Buy Now | ||
DISTI #
62494615
|
Verical | Res Thick Film 1.5 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2219 | Americas - 150 |
|
$2.3530 / $3.1070 | Buy Now | |
DISTI #
PWR163S-25-1R50F
|
TTI | Thick Film Resistors - SMD 25watts 1% 1.5ohms DPAK pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8600 / $2.0600 | Buy Now | |
DISTI #
PWR163S-25-1R50F
|
Avnet Abacus | SMD Chip Resistor, 1.5 Ohm, � 1%, 25 W, Thick Film, Power (Alt: PWR163S-25-1R50F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | ||
Master Electronics | Res Thick Film 1.5 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
150 In Stock |
|
$1.7500 / $2.3900 | Buy Now |
CAD Models for PWR163S-25-1R50F by Bourns Inc
Part Data Attributes for PWR163S-25-1R50F by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 3232
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.79 mm
|
Package Length
|
8.22 mm
|
Package Style
|
SMT
|
Package Width
|
8.13 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3232
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for PWR163S-25-1R50F
This table gives cross-reference parts and alternative options found for PWR163S-25-1R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR163S-25-1R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR163S-25-1R50FE | Fixed Resistor, Metal Glaze/thick Film, 25W, 1.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 3229, CHIP, ROHS COMPLIANT | Bourns Inc | PWR163S-25-1R50F vs PWR163S-25-1R50FE |
Related Parts for PWR163S-25-1R50F
-
PWR163S-25-2R50FFixed Resistors
-
50ZLH100MEFC8X11.5Fixed Capacitors
-
TSM-130-01-S-DVHeaders and Edge Type Connectors
-
SK310A-LTPRectifier Diodes
-
DO5022P-223MLDFixed Inductors
-
FDT1600N10ALZPower Field-Effect Transistors
-
LT1963EST-3.3Linear Regulator ICs
-
LTST-C171GKTVisible LEDs
-
OPT3002DNPTOther Analog ICs