Part Details for PWR163S-25-1500JE by Bourns Inc
Overview of PWR163S-25-1500JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-1500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3482
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR163S-25-1500JE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1200 | Buy Now |
DISTI #
118-PWR163S-25-1500JETR-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7771 | Buy Now |
DISTI #
PWR163S-25-1500JE
|
Avnet Americas | POWER RESISTOR 5% - Tape and Reel (Alt: PWR163S-25-1500JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7250 / $1.9596 | Buy Now |
DISTI #
652-PWR163S-251500JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 0 |
|
$1.7400 / $1.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
PWR163S-25-1500JE
|
Avnet Abacus | POWER RESISTOR 5% - Tape and Reel (Alt: PWR163S-25-1500JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for PWR163S-25-1500JE
PWR163S-25-1500JE CAD Models
PWR163S-25-1500JE Part Data Attributes
|
PWR163S-25-1500JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-1500JE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 150ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |