-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6652
|
Newark | Res, Thick Film, 10R, 1%, 25W, To-252, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR163S-25-10R0F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$2.0400 / $3.8500 | Buy Now |
DISTI #
81AC9645
|
Newark | Power Resistor 1% |Bourns PWR163S-25-10R0F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.8100 | Buy Now |
DISTI #
PWR163S-25-10R0F-ND
|
DigiKey | RES SMD 10 OHM 1% 25W DPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
225 In Stock |
|
$1.8625 / $4.2100 | Buy Now |
DISTI #
PWR163S-25-10R0F
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-10R0F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 25watts 1% 10 Ohm DPAK RoHS: Compliant | 1410 |
|
$1.9100 / $4.1300 | Buy Now |
DISTI #
V36:1790_06257641
|
Arrow Electronics | Res Thick Film 10 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 | Americas - 1 |
|
$1.7630 / $4.0550 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 10 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
600 On Order |
|
$1.8100 / $2.6500 | Buy Now |
|
Quest Components | 24 |
|
$2.5960 / $3.5400 | Buy Now | |
|
Quest Components | 48 |
|
$1.8300 / $3.6600 | Buy Now | |
DISTI #
PWR163S-25-10R0F
|
TTI | Thick Film Resistors - SMD 25watts 1% 10 Ohm DPAK pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 600 In Stock |
|
$1.8800 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR163S-25-10R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-10R0F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |