Part Details for PWR163S-25-1000J by Bourns Inc
Overview of PWR163S-25-1000J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR163S-25-1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6157
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR163S-25-1000J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
118-PWR163S-25-1000J-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 1 Lead time: 7 Weeks Container: Tube |
315 In Stock |
|
$1.8000 / $5.7900 | Buy Now |
DISTI #
PWR163S-25-1000J
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 5%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-1000J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8720 / $2.0448 | Buy Now |
DISTI #
652-PWR163S-25-1000J
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 173 |
|
$1.8000 / $5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.4000 | Buy Now |
DISTI #
PWR163S-25-1000J
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 25 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR163S-25-1000J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $2.4000 | Buy Now |
Part Details for PWR163S-25-1000J
PWR163S-25-1000J CAD Models
PWR163S-25-1000J Part Data Attributes
|
PWR163S-25-1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-1000J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for PWR163S-25-1000J
This table gives cross-reference parts and alternative options found for PWR163S-25-1000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR163S-25-1000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWR163S-25-1000JE | Bourns Inc | $2.5800 | Fixed Resistor, Metal Glaze/thick Film, 25W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3232, | PWR163S-25-1000J vs PWR163S-25-1000JE |