Part Details for PWR163S-25-1000F by Bourns Inc
Overview of PWR163S-25-1000F by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for PWR163S-25-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1616
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR163S-25-1000F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
118-PWR163S-25-1000F-ND
|
DigiKey | RES SMD 100 OHM 1% 25W DPAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
120 In Stock |
|
$1.7500 / $4.5100 | Buy Now |
DISTI #
PWR163S-25-1000F
|
Avnet Americas | PWR163 Series Thick Film Power Resistor 100 Ohm 1% 25 W 100 ppm/?C 2-Pin D2-PAK Tube - Rail/Tube (Alt: PWR163S-25-1000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9370 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-1000F
|
Mouser Electronics | Thick Film Resistors - SMD 100 OHM 1% 100PPM 25W RoHS: Compliant | 290 |
|
$1.8600 / $4.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
PWR163S-25-1000F
|
TTI | Thick Film Resistors - SMD 100 OHM 1% 100PPM 25W pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8600 | Buy Now |
DISTI #
PWR163S-25-1000F
|
Avnet Abacus | PWR163 Series Thick Film Power Resistor 100 Ohm 1% 25 W 100 ppm/�C 2-Pin D2-PAK Tube (Alt: PWR163S-25-1000F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $2.4800 | Buy Now |
Part Details for PWR163S-25-1000F
PWR163S-25-1000F CAD Models
PWR163S-25-1000F Part Data Attributes
|
PWR163S-25-1000F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-1000F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |