Part Details for PWR13FTFU13R7 by Viking Tech Corp
Overview of PWR13FTFU13R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13FTFU13R7
PWR13FTFU13R7 CAD Models
PWR13FTFU13R7 Part Data Attributes
|
PWR13FTFU13R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13FTFU13R7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR13FTFU13R7
This table gives cross-reference parts and alternative options found for PWR13FTFU13R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTFU13R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14F13R7CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | PWR13FTFU13R7 vs RM14F13R7CTDK-H |
CRG1210F13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | TE Connectivity | PWR13FTFU13R7 vs CRG1210F13R7 |
TSR4GAF13R7V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | PWR13FTFU13R7 vs TSR4GAF13R7V |
SG73P2ETTED13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTFU13R7 vs SG73P2ETTED13R7F |