There are no models available for this part yet.
Overview of PWR1300AC by C&D Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for PWR1300AC by C&D Technologies Inc
Part Data Attributes for PWR1300AC by C&D Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
C&D TECHNOLOGIES INC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-P24
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
5.25 V
|
Output Voltage-Min
|
4.75 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for PWR1300AC
This table gives cross-reference parts and alternative options found for PWR1300AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR1300AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR1300A | DC-DC Unregulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-24 | C&D Technologies Inc | PWR1300AC vs PWR1300A |
Related Parts for PWR1300AC
-
PWR1305ACPower Supply Modules
-
PTR016V0600-TR1Non-linear Resistors
-
STM32F427ZIT6Microcontrollers
-
PVB3-D12-S12-DOther Analog ICs
-
V7806-1000Switching Regulator or Controllers
-
C0603C104K5RACTUFixed Capacitors
-
IPD75N04S4-06Power Field-Effect Transistors
-
1N5819Rectifier Diodes
-
61083-101402LFHeaders and Edge Type Connectors