Part Details for PWR12JTEA9102 by Viking Tech Corp
Overview of PWR12JTEA9102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12JTEA9102
PWR12JTEA9102 CAD Models
PWR12JTEA9102 Part Data Attributes
|
PWR12JTEA9102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR12JTEA9102
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PWR12JTEA9102
This table gives cross-reference parts and alternative options found for PWR12JTEA9102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12JTEA9102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR25J9102TEA | Fixed Resistor, 1.5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | PWR12JTEA9102 vs PWR25J9102TEA |
SWR12JTEA9102N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 91000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | PWR12JTEA9102 vs SWR12JTEA9102N |
RPC2512JT91K0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR12JTEA9102 vs RPC2512JT91K0 |