Part Details for PWR12F9763TEO by Cal-Chip Electronics
Overview of PWR12F9763TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F9763TEO
PWR12F9763TEO CAD Models
PWR12F9763TEO Part Data Attributes
|
PWR12F9763TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F9763TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F9763TEO
This table gives cross-reference parts and alternative options found for PWR12F9763TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F9763TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08F9763V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | PWR12F9763TEO vs ERJS08F9763V |
MC1206-9763-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F9763TEO vs MC1206-9763-FTQ |
MC1206L6F9763SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | PWR12F9763TEO vs MC1206L6F9763SE |
1206S4F9763C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | PWR12F9763TEO vs 1206S4F9763C1 |
RC3216F9763AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | PWR12F9763TEO vs RC3216F9763AS |
MCR18EZHF9763 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | PWR12F9763TEO vs MCR18EZHF9763 |
MC1206P-9763-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F9763TEO vs MC1206P-9763-FT101Q |
AR1206FR-07976K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR12F9763TEO vs AR1206FR-07976K |
MCR18EZPF9763 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | PWR12F9763TEO vs MCR18EZPF9763 |
MC1206-9763-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12F9763TEO vs MC1206-9763-FBQ |