Part Details for PWR12F5234TEO by Cal-Chip Electronics
Overview of PWR12F5234TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F5234TEO
PWR12F5234TEO CAD Models
PWR12F5234TEO Part Data Attributes
|
PWR12F5234TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F5234TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 5230000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F5234TEO
This table gives cross-reference parts and alternative options found for PWR12F5234TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F5234TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FR-075M23L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PWR12F5234TEO vs RC1206FR-075M23L |
FWF06FT-5234 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | PWR12F5234TEO vs FWF06FT-5234 |
9C12063A5234FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | PWR12F5234TEO vs 9C12063A5234FKPF4 |
FCF06FW-5234 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | PWR12F5234TEO vs FCF06FW-5234 |
AF1206FR-135M23L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 5230000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PWR12F5234TEO vs AF1206FR-135M23L |
HQ06S4F5234TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 5230000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | PWR12F5234TEO vs HQ06S4F5234TEE |
AC1206FR-075M23L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PWR12F5234TEO vs AC1206FR-075M23L |
RC3216F5234CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PWR12F5234TEO vs RC3216F5234CS |
RC3216F5234AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PWR12F5234TEO vs RC3216F5234AS |
CR1206F5M23P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | PWR12F5234TEO vs CR1206F5M23P10 |