PWR1017
Description: DC-DC Unregulated Power Supply Module, 8 Output, 3W,

Overview of PWR1017 by Power Convertibles Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR1017 by Power Convertibles Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR1017 by Power Convertibles Corporation

PWR1017
Power Convertibles Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER CONVERTIBLES
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
10 V
Input Voltage-Nom
15 V
JESD-30 Code
S-XQIP-P16
Number of Functions
1
Number of Outputs
8
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
18 V
Output Voltage-Min
16.5 V
Package Body Material
UNSPECIFIED
Package Code
QMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
QUAD
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. PWR1017
    Power Convertibles Corporation
    DC-DC Unregulated Power Supply Module, 8 Output, 3W,
    VS

Related Parts for PWR1017

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR1017 by Power Convertibles Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR1017 by Power Convertibles Corporation

Select Manufacturer
Which Manufacturer of PWR1017 would you like to use for your alert(s)?
  • Please alert me when PWR1017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR1017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR1017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR1017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR1017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR1017 by Power Convertibles Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: