Part Details for PWR-TOP202YAI by Power Integrations
Overview of PWR-TOP202YAI by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Part Details for PWR-TOP202YAI
PWR-TOP202YAI CAD Models
PWR-TOP202YAI Part Data Attributes
|
PWR-TOP202YAI
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PWR-TOP202YAI
Power Integrations
Switching Regulator, Voltage-mode, 0.00015A, 100kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.00015 A | |
Output Voltage-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PWR-TOP202YAI
This table gives cross-reference parts and alternative options found for PWR-TOP202YAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR-TOP202YAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2B365 | Switching Regulator, Current-mode, 3A, 72kHz Switching Freq-Max, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | PWR-TOP202YAI vs ICE2B365 |
FSDM311 | 1.5A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | PWR-TOP202YAI vs FSDM311 |
TOP209P | Switching Regulator, Voltage-mode, 0.1A, 85kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Power Integrations | PWR-TOP202YAI vs TOP209P |
TOP232PN | Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | Power Integrations | PWR-TOP202YAI vs TOP232PN |
TOP244Y | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | PWR-TOP202YAI vs TOP244Y |
VIPER50B | 5.4A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | PWR-TOP202YAI vs VIPER50B |
KA5L0165RTU | 4 A SWITCHING REGULATOR, PSFM4, TO-220F, 4 PIN | Rochester Electronics LLC | PWR-TOP202YAI vs KA5L0165RTU |
FSDM0265RN | 8A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | PWR-TOP202YAI vs FSDM0265RN |
TOP202YN | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Power Integrations | PWR-TOP202YAI vs TOP202YN |
ICE3A1565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | PWR-TOP202YAI vs ICE3A1565 |