Part Details for PWR-SPLY-30W SA/IN by Fluke Networks
Results Overview of PWR-SPLY-30W SA/IN by Fluke Networks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR-SPLY-30W SA/IN Information
PWR-SPLY-30W SA/IN by Fluke Networks is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PWR-SPLY-30W SA/IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986-PWR-SPLY-30WSA/IN-ND
|
DigiKey | 30W POWER SUPPLY, 15V, 2A W/ US, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.7800 | Buy Now |
DISTI #
71769052
|
RS | 30W POWER SUPPLY, 15V, 2A W/ US, SOUTH AFRICA/INDIA ADAPTERS | Fluke Networks PWR-SPLY-30W SA/IN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$144.9900 | RFQ |
DISTI #
36739.1
|
TestEquity LLC | Fluke Networks PWR-SPLY-30W SA/IN 30W Power Supply, 15V, 2A w/ USA, South Africa/India Adapters | 0 |
|
$144.9900 | Buy Now |