Part Details for PWR-12300-WPUSJP-S2 by Moxa Inc
Overview of PWR-12300-WPUSJP-S2 by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR-12300-WPUSJP-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-PWR-12300-WPUSJP-S2-ND
|
DigiKey | 12V 3A, 5.5/2.1/7.5, w/USJP Plug Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$95.0000 | Buy Now |
DISTI #
72541327
|
RS | Power Adapter, Locking Barrel Plug, US/JP Plug,12VDC 3A,5.5/2.1/7.5,0 to 40C | Moxa PWR-12300-WPUSJP-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$68.3100 | Buy Now |
|
Neutron USA | Power Supply, 12V 3A, 5.5/2.1/7.5, w/USJP Plug | 8 |
|
$94.9800 | Buy Now |