Part Details for PWR-12050-USJP-S1 by Moxa Inc
Overview of PWR-12050-USJP-S1 by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for PWR-12050-USJP-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-PWR-12050-USJP-S1-ND
|
DigiKey | 12V 0.5A, 5.5/2.1/7.5, w/USJP Pl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$57.0000 | Buy Now |
DISTI #
73166723
|
RS | Power Adapter, Locking Barrel Plug, US/JP Plug,12VDC 0.5A,5.5/2.1/7.5,0 to 40C | Moxa PWR-12050-USJP-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3500 | RFQ |
|
Neutron USA | 12V 0.5A, 5.5/2.1/7.5, w/USJP Plug | 11 |
|
$52.5700 | Buy Now |