Part Details for PWO 16-UW/S by Phoenix Contact
Overview of PWO 16-UW/S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PWO 16-UW/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-in spring connection - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 1.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 12 mm - color: gray RoHS: Compliant | 0 |
|
$7.5600 / $10.1800 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Push-in spring connection - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 1.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 12 mm - color: gray RoHS: Compliant | 0 |
|
$7.5600 / $10.1800 | Buy Now |