Part Details for PWMU-06BFMB-TL7001 by Amphenol Corporation
Overview of PWMU-06BFMB-TL7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWMU-06BFMB-TL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWMU-06BFMB-TL7001
|
Avnet Americas | - Trays (Alt: PWMU-06BFMB-TL7001) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$17.4254 | Buy Now |
DISTI #
523-PWMU06BFMBTL7001
|
Mouser Electronics | Standard Circular Connector Power, PWMU, Plastic, 50A+2A, 06 pins, Female Connector, Male Contact, Straight, 3 Points Lock, Screw-in, Field Installable, F14.5 - F19.0mm, IP67 RoHS: Compliant | 0 |
|
$24.8500 / $33.5600 | Order Now |