Part Details for PWM-PK-1 by Brady Worldwide Inc
Overview of PWM-PK-1 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWM-PK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5352
|
Newark | Porta-Pack Pre-Printed Wire Marker Book, 0-9, Marker Type:Self Adhesive Repositionable, Legend:0 To 9, Marker Dimensions:-, Marker Material:Vinyl Cloth, Legend Colour:Black, Marker Colour:White, Product Range:-, Label Colour:White Rohs Compliant: Yes |Brady PWM-PK-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$37.8900 | Buy Now |
DISTI #
2267-PWM-PK-1-ND
|
DigiKey | WIRE MARK 1.56"H BLK/WHT 1=10PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$38.1766 / $48.8000 | Buy Now |
DISTI #
72214687
|
RS | Porta-Pack Wire Marker Books, 1.56"H x 0.22"W, '1' | Brady PWM-PK-1 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$37.8900 | RFQ |
|
Future Electronics | PWM Series Black on White Vinyl Cloth Porta-Pack Wire Markers- 0 thru 9 Legend RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Roll | 0Roll |
|
$35.6800 / $37.4700 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Adhesive Vinyl RoHS: Compliant |
20 In Stock |
|
$36.3900 / $37.8900 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Adhesive Vinyl RoHS: Compliant |
20 In Stock |
|
$36.3900 / $37.8900 | Buy Now |
DISTI #
207LB0431
|
Techni-Tool, Inc. | Brady PWM-PK-1 Porta-Pack Wire Marker, Vinyl Cloth, 0 to 9 Text Legend, Black on White, 1.56 x 0.22in | 0 |
|
$37.8900 | Buy Now |
DISTI #
207LB0431
|
TestEquity LLC | Brady PWM-PK-1 Porta-Pack Wire Marker, Vinyl Cloth, 0 to 9 Text Legend, Black on White, 1.56 x 0.22in | 0 |
|
$37.8900 | Buy Now |