Part Details for PWM-40-12 by Mean Well
Results Overview of PWM-40-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWM-40-12 Information
PWM-40-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1847J/B | Rochester Electronics LLC | UC1847 - Current Mode PWM Controller | |
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) |
Price & Stock for PWM-40-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1822
|
Newark | Led Driver, Constant Voltage, 40.08W Rohs Compliant: Yes |Mean Well PWM-40-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2400 / $38.8600 | Buy Now |
DISTI #
1866-3936-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 3.34A Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$25.9996 / $30.2200 | Buy Now |
DISTI #
PWM-40-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PWM-40-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$24.7000 / $27.9000 | Buy Now |
DISTI #
PWM-40-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PWM-40-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$24.7000 / $27.9000 | Buy Now |
DISTI #
709-PWM40-12
|
Mouser Electronics | LED Power Supplies 40.08W 12V 3.34A CV Dimming LED PS RoHS: Compliant | 17 |
|
$26.0500 / $29.2700 | Buy Now |
DISTI #
75114800
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 40W, 12Vout, PWM-40 Series | MEAN WELL PWM-40-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3300 / $43.8300 | RFQ |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Volt - 40.08W - Fixd:12 Vdc @ 3,340mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
180 In Stock |
|
$24.7000 / $27.9000 | Buy Now |
DISTI #
60841136
|
Verical | AC/DC LED Power Supply 40.08W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2105 | Americas - 180 |
|
$32.1100 / $36.2700 | Buy Now |
DISTI #
87342059
|
Verical | AC/DC LED Power Supply 40.08W Single 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 93 |
|
$27.4694 / $29.0894 | Buy Now |
DISTI #
PWM-40-12
|
TME | Power supply: switching, for LED tapes, 40.08W, 12VDC, 3.34A, IP67 Min Qty: 1 | 94 |
|
$24.7000 / $27.9000 | Buy Now |
Part Details for PWM-40-12
PWM-40-12 CAD Models
PWM-40-12 Part Data Attributes
|
PWM-40-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PWM-40-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 40.08W, Hybrid, Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB,CE, CURUS, CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.34 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40.08 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PWM-40-12
This table gives cross-reference parts and alternative options found for PWM-40-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWM-40-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPF-40-12 | Mean Well | $12.1577 | AC-DC Power Factor Correction Module, 1 Output, 40.08W, Hybrid, Module | PWM-40-12 vs LPF-40-12 |
PWM-40-12 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the PWM-40-12 is 70°C, but it can be derated to 50°C for altitudes above 2000 meters.
-
Yes, the PWM-40-12 has a conformal coating that protects it from humidity, but it's still recommended to follow the manufacturer's guidelines for humidity and temperature operating ranges.
-
The PWM-40-12 requires a minimum load of 20% of the maximum output current to maintain stability and prevent oscillation.
-
No, the PWM-40-12 is not designed for parallel operation. If you need higher power, consider using a single higher-power module or consulting with the manufacturer for a custom solution.
-
The PWM-40-12 uses a built-in CISPR 22 Class B EMI filter, which helps reduce electromagnetic interference and ensures compliance with regulatory standards.