Part Details for PWM-200-24BLE by Mean Well
Overview of PWM-200-24BLE by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for PWM-200-24BLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
PWM-200-24BLE
|
TME | Power supply: switching, for LED tapes, 200W, 24VDC, 8.3A, IP67 Min Qty: 300 | 0 |
|
$104.5400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.6000 / $56.1000 | Buy Now |