Part Details for PWH-A2171 by Power Warehouse
Overview of PWH-A2171 by Power Warehouse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2171QDGKRQ1 | Texas Instruments | Automotive Catalog 36V, Low Power, RRO, General Purpose Operational Amplifier 8-VSSOP -40 to 150 | |
OPA2171AIDR | Texas Instruments | 36V, Low Power, RRO, General Purpose Operational Amplifier in MicroPackages 8-SOIC -40 to 125 | |
OPA2171AIDGKR | Texas Instruments | 36V, Low Power, RRO, General Purpose Operational Amplifier in MicroPackages 8-VSSOP -40 to 125 |
Price & Stock for PWH-A2171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3167-PWH-A2171-ND
|
DigiKey | BATTERY PACK LI-ION 11.41V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$75.2000 / $77.4000 | Buy Now |