Part Details for PWH-05BFFC-LL8001 by Amphenol LTW Technology
Overview of PWH-05BFFC-LL8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWH-05BFFC-LL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2063
|
Newark | Power, Pwh, Plastic, 25A, 05 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, 13.0 - 16.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw PWH-05BFFC-LL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $16.9500 | Buy Now |
DISTI #
1754-PWH-05BFFC-LL8001-ND
|
DigiKey | POWER, PWH, 25A, 05 PINS, FIELD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6434 / $27.5000 | Buy Now |
DISTI #
72140522
|
RS | Connector, PWR, 25A, 5P ASSY F CONN F PIN LOCK CRIMP | Amphenol LTW Technology PWH-05BFFC-LL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4300 / $30.0600 | RFQ |
DISTI #
LTWPWH-05BFFC-LL8001
|
Heilind Electronics | AC SUPPLY FEMALE | Americas - 0 in Stock |
|
$13.0967 / $15.4450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7200 / $18.5400 | Buy Now |
DISTI #
PWH-05BFFC-LL8001
|
TME | Connector: AC supply, soldering, female, 30A, for cable, IP68 Min Qty: 100 | 0 |
|
$17.2600 | RFQ |
DISTI #
LTWPWH-05BFFC-LL8001
|
Interstate Connecting Components | AC SUPPLY FEMALE | 0 |
|
$13.0967 / $15.4450 | Buy Now |