Part Details for PWE-05AFFM-SL7A10 by Amphenol LTW Technology
Overview of PWE-05AFFM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWE-05AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9546
|
Newark | Power, Pwe, Plastic, 8A, 05 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWE-05AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6500 / $38.3800 | Buy Now |
DISTI #
PWE-05AFFM-SL7A10-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0850 | Buy Now |
DISTI #
71367675
|
RS | Connector, PowerPOWER,8ACABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology PWE-05AFFM-SL7A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2900 | RFQ |
DISTI #
LTWPWE-05AFFM-SL7A10
|
Heilind Electronics | POWER, PWE, 8A, 05 PINS, OVERM F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7600 / $60.2400 | Buy Now |
DISTI #
LTWPWE-05AFFM-SL7A10
|
Interstate Connecting Components | POWER, PWE, 8A, 05 PINS, OVERM F, F, MOLDING, SCREW | 0 |
|
Buy Now |