PWDP13016
Hammond Manufacturing
Description: Power Transformer,

Overview of PWDP13016 by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PWDP13016 by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 164-PWDP13016-ND
DigiKey PWR XFMR CHAS MT Min Qty: 1 Lead time: 3 Weeks Container: Case Temporarily Out of Stock
  • 1 $546.4100
$546.4100 Buy Now
DISTI # 164-PWDP13016-ND
DigiKey PWR XFMR CHAS MT Min Qty: 1 Lead time: 5 Weeks Container: Case Temporarily Out of Stock
  • 1 $503.6700
$503.6700 Buy Now

CAD Models for PWDP13016 by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWDP13016 by Hammond Manufacturing

PWDP13016
Hammond Manufacturing
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
Center Tap Feature 1
YES
Center Tap Feature 2
YES
Height
190.5 mm
Input Voltage-Nom
115 V
Length
158.75 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
15 A
Output Current 2
0.5 A
Output Voltage 1
3600 V
Output Voltage 2
10 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
Width
158.75 mm
Want to compare parts?
  1. PWDP13016
    Hammond Manufacturing
    Power Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWDP13016 by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWDP13016 by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of PWDP13016 would you like to use for your alert(s)?
  • Please alert me when PWDP13016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWDP13016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWDP13016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWDP13016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWDP13016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWDP13016 by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: