Part Details for PWDI13161 by Hammond Manufacturing
Overview of PWDI13161 by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PWDI13161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-PWDI13161-ND
|
DigiKey | PWR XFMR CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$24.7300 | Buy Now |
Part Details for PWDI13161
PWDI13161 CAD Models
PWDI13161 Part Data Attributes
|
PWDI13161
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PWDI13161
Hammond Manufacturing
General Purpose Inductor, 3000000uH, 15%, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
DC Resistance | 27.92 Ω | |
Inductance-Nom (L) | 3000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 60.2 mm | |
Package Length | 73.03 mm | |
Package Style | Chassis Mount | |
Package Width | 46.23 mm | |
Rated Current-Max | 0.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | FLEXIBLE LEAD | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |