Part Details for PWCWAQ1608F-100KTT by Prod Technology Co Ltd
Overview of PWCWAQ1608F-100KTT by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWCWAQ1608F-100KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 280mA 10uH 10% 2.405 0603 Inductors (SMD) ROHS | 130 |
|
$0.0337 / $0.0622 | Buy Now |