Part Details for PWC2512-680KJI by TT Electronics Welwyn Components
Overview of PWC2512-680KJI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC2512-680KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.9022 | Buy Now |
DISTI #
76085871
|
Verical | Res Thick Film 2512 680K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2351 | Americas - 1800 |
|
$0.4297 / $0.5970 | Buy Now |
DISTI #
C1S812300100511
|
Chip1Stop | Res Thick Film 2512 680K Ohm 5% 2W ±100ppm/C Pad SMD T/R RoHS: Compliant | 1800 |
|
$0.4650 | Buy Now |