There are no models available for this part yet.
Overview of PWC2512-5R1JI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWC2512-5R1JI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.9022 | Buy Now | ||
DISTI #
78967049
|
Verical | Res Thick Film 2512 5.1 Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2413 | Americas - 1800 |
|
$0.4357 / $0.6066 | Buy Now | |
DISTI #
C1S812300156112
|
Chip1Stop | Res Thick Film 2512 5.1Ohm 5% 2W 200ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 1800 |
|
$0.4670 | Buy Now |