Part Details for PWC120664K9DI by TT Electronics Welwyn Components
Overview of PWC120664K9DI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC120664K9DI
PWC120664K9DI CAD Models
PWC120664K9DI Part Data Attributes
|
PWC120664K9DI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC120664K9DI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 100ppm, 64900ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PWC120664K9DI
This table gives cross-reference parts and alternative options found for PWC120664K9DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC120664K9DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC1206AS-64K9DPB | Res,SMT,Thick Film,64.9K Ohms,200WV,.5% +/-Tol,100ppm TC,1206 Case | TT Electronics Welwyn Components | PWC120664K9DI vs PWC1206AS-64K9DPB |
PWC1206-64K9DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PWC120664K9DI vs PWC1206-64K9DT1 |
PWC120664K9DT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 100ppm, 64900ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PWC120664K9DI vs PWC120664K9DT1 |
PWC120664K9DPB | Res,SMT,Thick Film,64.9K Ohms,200WV,.5% +/-Tol,100ppm TC,1206 Case | TT Electronics Welwyn Components | PWC120664K9DI vs PWC120664K9DPB |
PWC1206AS-64K9DT1 | Res,SMT,Thick Film,64.9K Ohms,200WV,.5% +/-Tol,100ppm TC,1206 Case | TT Electronics Welwyn Components | PWC120664K9DI vs PWC1206AS-64K9DT1 |
PWC1206AS-64K9DI | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PWC120664K9DI vs PWC1206AS-64K9DI |
PWC1206AS-64K9DI | Res,SMT,Thick Film,64.9K Ohms,200WV,.5% +/-Tol,100ppm TC,1206 Case | TT Electronics Welwyn Components | PWC120664K9DI vs PWC1206AS-64K9DI |
PWC-PWC12066492DELT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | TT Electronics Resistors | PWC120664K9DI vs PWC-PWC12066492DELT |
PWC1206-64K9DI | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 64900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PWC120664K9DI vs PWC1206-64K9DI |