Part Details for PWC0805LF-20K0-FT by TT Electronics plc
Results Overview of PWC0805LF-20K0-FT by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC0805LF-20K0-FT Information
PWC0805LF-20K0-FT by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PWC0805LF-20K0-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWC0805LF-20K0-FT
|
TTI | Thick Film Resistors - SMD 20K OHM 1% 1/4W 100PPM pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Reel |
Americas - 6000 In Stock |
|
$0.5900 / $1.0700 | Buy Now |