Part Details for PWC-PWC2512LF-124R-F by TT Electronics plc
Results Overview of PWC-PWC2512LF-124R-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC-PWC2512LF-124R-F Information
PWC-PWC2512LF-124R-F by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS59124RGET | Texas Instruments | Dual Sync Step-Down Controller for Low Voltage Power Rails in Embedded Computing 24-VQFN -40 to 85 | |
TPS53124RGET | Texas Instruments | : 4.5V-24V input Synchronous DCAP Mode Dual Step-Down Controller 24-VQFN -40 to 85 | |
TPS65124RGTR | Texas Instruments | 3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85 |
Price & Stock for PWC-PWC2512LF-124R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PWC2512LF124RF
|
Mouser Electronics | Thick Film Resistors - SMD 124 OHM 1% 1.5W 100PPM RoHS: Compliant | 0 |
|
$0.6790 | Order Now |
DISTI #
PWC2512LF-124R-FT
|
TTI | Thick Film Resistors - SMD 124 OHM 1% 1.5W 100PPM pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.5430 | Buy Now |