There are no models available for this part yet.
Overview of PWC-PWC2512LF-10R0-J by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-110R0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
RJMG2210R0037NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type, 2x1, 1000 base-T, Without LEDs. |
Price & Stock for PWC-PWC2512LF-10R0-J by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PWC2512LF-10R0-J
|
Mouser Electronics | Thick Film Resistors - SMD 10ohm 1.5watt 0.05 RoHS: Compliant | 3023 |
|
$0.4380 / $2.0200 | Buy Now |
CAD Models for PWC-PWC2512LF-10R0-J by TT Electronics plc
Related Parts for PWC-PWC2512LF-10R0-J
-
PWC-PWC2512LF-10R0-FFixed Resistors
-
UPW2A151MHD1TOFixed Capacitors
-
SEAF-15-05.0-S-04-2-A-K-TRHeaders and Edge Type Connectors
-
MBRS360T3GRectifier Diodes
-
BSP372Power Field-Effect Transistors
-
SM712.TCTTransient Suppressors
-
TN2404K-T1-E3Small Signal Field-Effect Transistors
-
BZD27C8V2PZener Diodes
-
MC78L15ABDR2GLinear Regulator ICs