Part Details for PWC-PWC1206LF-2R00-F by TT Electronics plc
Overview of PWC-PWC1206LF-2R00-F by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R0052402VZA | Texas Instruments | Voltage Comparator 10-CFP -55 to 125 | |
5962R0050102VXA | Texas Instruments | 2.5V Reference Diode 3-TO -55 to 125 | |
5962R0052402VGA | Texas Instruments | Voltage Comparator 8-TO-99 -55 to 125 |
Price & Stock for PWC-PWC1206LF-2R00-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWC1206LF-2R00-FT
|
TTI | Thick Film Resistors - SMD 2 OHM 1/8W 1% pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Reel |
Americas - 6000 In Stock |
|
$0.5520 | Buy Now |