Part Details for PWC-30-300 by Data Delay Devices Inc
Overview of PWC-30-300 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for PWC-30-300
PWC-30-300 CAD Models
PWC-30-300 Part Data Attributes
|
PWC-30-300
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PWC-30-300
Data Delay Devices Inc
Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14/5 | |
Pin Count | 14/5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRIGGER INHERENT DELAY = 6.5+/-1NS | |
Family | F | |
JESD-30 Code | R-XDIP-T5 | |
JESD-609 Code | e3 | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PWC-30-300
This table gives cross-reference parts and alternative options found for PWC-30-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-30-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-30-500 | Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14/5 | Data Delay Devices Inc | PWC-30-300 vs PWC-30-500 |
PWC-30-125 | Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14/5 | Data Delay Devices Inc | PWC-30-300 vs PWC-30-125 |
PWC-30-150 | Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14/5 | Data Delay Devices Inc | PWC-30-300 vs PWC-30-150 |
PWC-30-100 | Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14/5 | Data Delay Devices Inc | PWC-30-300 vs PWC-30-100 |