Part Details for PWC-2512LF-10R-F by TT Electronics Resistors
Overview of PWC-2512LF-10R-F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-425-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions 2.54mm (0.100in) Pitch, Right Angle | |
98432-512LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P4C, Vertical, Surface Mount, without Shield, 1 Port. | |
10127819-12512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 12 Positions, LCP, Non GW Compatible, Tray Packing. |
Price & Stock for PWC-2512LF-10R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S327500219315
|
Chip1Stop | Unclassified RoHS: Compliant | 280 |
|
$0.2500 / $0.2896 | Buy Now |