Part Details for PWC-03RMFS-LC7002 by Amphenol LTW Technology
Overview of PWC-03RMFS-LC7002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-03RMFS-LC7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0747
|
Newark | Circular Connector, Plug, 3 Position, Panel, Connector Type:Circular Industrial, Product Range:Pwc (20A) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amphenol Ltw PWC-03RMFS-LC7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $6.5300 | Buy Now |
DISTI #
PWC-03RMFS-LC7002-ND
|
DigiKey | POWER 20A UL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5310 | Buy Now |
DISTI #
71367622
|
RS | Connector, PowerPOWER,20A ,ULPANEL LOCK 3P M CONN F PIN | Amphenol LTW Technology PWC-03RMFS-LC7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 | RFQ |
DISTI #
LTWPWC-03RMFS-LC7002
|
Heilind Electronics | POWER, PWC, PLASTIC, 20A, 03 P RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $4.7500 | Buy Now |
DISTI #
LTWPWC-03RMFS-LC7002
|
Interstate Connecting Components | POWER, PWC, PLASTIC, 20A, 03 P RECEPTACLE | 0 |
|
Buy Now |