Part Details for PWC-03BFMA-TL7001 by Amphenol LTW Technology
Overview of PWC-03BFMA-TL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-03BFMA-TL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9474
|
Newark | Power, Pwc, Plastic, 20A, 03 Pins, Female Connector, Male Contact, Straight, 3 Points Lock, Solder, Field Installable, 4.0 - 9.6Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWC-03BFMA-TL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $7.8200 | Buy Now |
DISTI #
PWC-03BFMA-TL7001-ND
|
DigiKey | POWER 20A Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3160 | Buy Now |
DISTI #
3937-PWC-03BFMA-TL7001-1754-ND
|
DigiKey | POWER 20A Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71367653
|
RS | Connector, PowerPOWER,20A ASSY,3KEY 3PIN F CONN M PIN | Amphenol LTW Technology PWC-03BFMA-TL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 | RFQ |
DISTI #
LTWPWC-03BFMA-TL7001
|
Heilind Electronics | POWER, PWC, 20A, 03 PINS, FIEL F, M, FI SOLDER, 3LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $6.3800 | Buy Now |
DISTI #
LTWPWC-03BFMA-TL7001
|
Interstate Connecting Components | POWER, PWC, 20A, 03 PINS, FIEL F, M, FI SOLDER, 3LOCK | 0 |
|
Buy Now |