Part Details for PWC-03AMMM-LL7E05 by Amphenol LTW Technology
Overview of PWC-03AMMM-LL7E05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-03AMMM-LL7E05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9453
|
Newark | Power, Pwc, Plastic, 20A, 03 Pins, Male Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWC-03Amm-LL7E05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1300 / $46.6700 | Buy Now |
DISTI #
PWC-03AMMM-LL7E05-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6020 | Buy Now |
DISTI #
71367806
|
RS | Connector, PowerPOWER,20ACABLE LOCK 3PIN M CONN M PIN | Amphenol LTW Technology PWC-03AMMM-LL7E05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$93.9500 | RFQ |
DISTI #
LTWPWC-03AMMM-LL7E05
|
Heilind Electronics | POWER, PWC, PLASTIC, 20A, 03 P OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9800 / $95.8100 | Buy Now |
DISTI #
LTWPWC-03AMMM-LL7E05
|
Interstate Connecting Components | POWER, PWC, PLASTIC, 20A, 03 P OVERMOLDED | 0 |
|
Buy Now |