There are no models available for this part yet.
Overview of PWC-03AMFM-LL7B04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWC-03AMFM-LL7B04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM1152
|
Newark | Power, Pwc, Plastic, 20A, 03 Pins, Male Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw PWC-03AMFM-LL7B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 / $45.7600 | Buy Now | |
DISTI #
LTWPWC-03AMFM-LL7B04
|
Heilind Electronics | POWER, PWC, PLASTIC, 20A, 03 P OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7000 / $51.7400 | Buy Now | ||
DISTI #
LTWPWC-03AMFM-LL7B04
|
Interstate Connecting Components | POWER, PWC, PLASTIC, 20A, 03 P OVERMOLDED | 0 |
|
Buy Now |