Part Details for PWC-03AFFM-LL7D03 by Amphenol LTW Technology
Overview of PWC-03AFFM-LL7D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC-03AFFM-LL7D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3570
|
Newark | Power, Pwc, 20A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw PWC-03AFFM-LL7D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9300 / $26.4100 | Buy Now |
DISTI #
1754-PWC-03AFFM-LL7D03-ND
|
DigiKey | POWER, PWC, 20A, 03 PINS, OVERMO Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5350 | Buy Now |
DISTI #
72140503
|
RS | Connector, PWR, 20A OVERMOLDED CABLE 3P F CONN F PIN L=3M | Amphenol LTW Technology PWC-03AFFM-LL7D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4900 / $46.8500 | RFQ |
DISTI #
LTWPWC-03AFFM-LL7D03
|
Heilind Electronics | POWER, PWC, 20A, 03 PINS, OVER F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $37.5400 | Buy Now |
DISTI #
LTWPWC-03AFFM-LL7D03
|
Interstate Connecting Components | POWER, PWC, 20A, 03 PINS, OVER F, F, MOLDING, 2LOCK | 0 |
|
Buy Now |